Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard, QWERTY (US), Black
- RS Stock No.:
- 163-370
- Mfr. Part No.:
- KYB-MED-103-BKUS
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-370
- Mfr. Part No.:
- KYB-MED-103-BKUS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-MED-103-BKUS | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Mac OS | |
| Colour | Black | |
| Height | 25mm | |
| Industrial Grade | Yes | |
| Width | 368mm | |
| Standards/Approvals | No | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-MED-103-BKUS | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Operating System Mac OS | ||
Colour Black | ||
Height 25mm | ||
Industrial Grade Yes | ||
Width 368mm | ||
Standards/Approvals No | ||
Depth 145mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from AccuMed range is specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
USB Plug and Play interface
Clear and easy to read key legends
Durable and tactile internal scissor key mechanism
Keys have a tactile feel
Durable rigid silicone skin encases the keyboard
Keyboard is designed with a wedge angle
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYB-MED-103-UWH Wired USB Standard Keyboard White
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-LUX-BLUB Wired USB Compact Keyboard White
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
