Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard, QWERTY (US), Black
- RS Stock No.:
- 163-387
- Mfr. Part No.:
- KYB-MED-LUXBLUSW
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR781.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR781.34 |
*price indicative
- RS Stock No.:
- 163-387
- Mfr. Part No.:
- KYB-MED-LUXBLUSW
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED-LUXBLUSW | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Operating System | Mac 10, Mac, Windows XP, Linux | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Height | 14mm | |
| Width | 365mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 134mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED-LUXBLUSW | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Operating System Mac 10, Mac, Windows XP, Linux | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Height 14mm | ||
Width 365mm | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 134mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus AccuMed Lux is a compact size backlit medical grade keyboard with adjustable brightness red LED backlighting, perfect for use when lighting levels are reduced. The Accumed range of medical grade keyboards and mice are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas.
Compatible with all hospital disinfectants
Clear and easy to read key legends
Durable rigid silicone body
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VAL-UWND Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VALUE-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-VALUE-UB Wired USB Medical Keyboard Black
- Ceratech KYB-MED-VAL-UWFR Wired USB Medical Keyboard White
- Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard Black
