Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard, QWERTZ (German), Silver, White
- RS Stock No.:
- 281-9291
- Distrelec Article No.:
- 303-75-182
- Mfr. Part No.:
- JK-1620DE-1
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9291
- Distrelec Article No.:
- 303-75-182
- Mfr. Part No.:
- JK-1620DE-1
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | CHERRY KC 6000 C SLIM | |
| Connection Type | USB | |
| Keyboard Type | Mac | |
| Operating System | Windows 8, Windows 7, Windows 11, Windows 10 | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Silver, White | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Industrial Grade | Yes | |
| Width | 5.12in | |
| Depth | 17.32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number CHERRY KC 6000 C SLIM | ||
Connection Type USB | ||
Keyboard Type Mac | ||
Operating System Windows 8, Windows 7, Windows 11, Windows 10 | ||
Keyboard Layout QWERTZ (German) | ||
Colour Silver, White | ||
Built-in USB Hub No | ||
Height 15mm | ||
Industrial Grade Yes | ||
Width 5.12in | ||
Depth 17.32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. wired KC 6000C keyboard FOR MAC is the perfect companion for frequent typists on a MAC. The keyboard with a long cable and Mac layout scores with 13 special functions arranged on the Fkeys such as Mission Control, Spotlight Search, screen brightness, Lock PC and media control. They are executed directly. To access the default functions on the F-keys, hold down the FN key and select the appropriate key.
High weight due to integrated metal plate
Exceptional design with shimmering blue key frame
Durable key labels
Numeric keypad for convenient number input
Related links
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Silver, White
- Cherry CHERRY KW 9100 SLIM Wireless USB QWERTZ (German) White
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
