Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-368
- Mfr. Part No.:
- KYB-MED-103-UBK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR990.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR990.94 |
*price indicative
- RS Stock No.:
- 163-368
- Mfr. Part No.:
- KYB-MED-103-UBK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-MED-103-UBK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac OS | |
| Colour | Black | |
| Height | 25mm | |
| Width | 368mm | |
| Industrial Grade | Yes | |
| Depth | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-MED-103-UBK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac OS | ||
Colour Black | ||
Height 25mm | ||
Width 368mm | ||
Industrial Grade Yes | ||
Depth 145mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from AccuMed range is specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
USB Plug and Play interface
Compact UK key layout
Clear and easy to read key legends
Durable and tactile internal scissor key mechanism
Related links
- Ceratech KYB-MED-103-UWH Wired USB Standard Keyboard White
- Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB500-S84CM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84SM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-CONTOUR-UBK Wired USB Compact Keyboard Black
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
