Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

MYR956.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR956.72

*price indicative

RS Stock No.:
163-418
Mfr. Part No.:
KYB500-S84S-UBK
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-S84S-UBK

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Mac, Windows XP, Mac 10, Linux

Colour

Black

Industrial Grade

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Keyboard fro Accuratus S84 series with a smaller footprint and programmable keys, the new S84 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost.

Provides multi level programming

Provides for a variable time delay in each programmed string

Programmable keys can be programmed with 255 characters

Does not require a TSR program and hence avoids application software crashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy