Ceratech KYB500-BB15F Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-452
- Mfr. Part No.:
- KYB500-BB15F
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-452
- Mfr. Part No.:
- KYB500-BB15F
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-BB15F | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 35mm | |
| Industrial Grade | Yes | |
| Width | 157mm | |
| Standards/Approvals | No | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-BB15F | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 35mm | ||
Industrial Grade Yes | ||
Width 157mm | ||
Standards/Approvals No | ||
Depth 102mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Bump Bars are a new way to control your systems. Designed to suit high pressure kitchen environments, these steam proof bump bars will make running your operation smooth and efficient. The Accuratus bump bars are designed to seamlessly integrate with your kitchen interface, making sorting through orders easier than ever. Program the bar using our Matrix Maker software to meet your specifications, then use the intuitive design to sort through orders quickly and easily, without having to touch screens and other equipment where grease and dirt can build up.
Fully programmable 20 key solution
Includes easy to remove paper legend to customise keys
Using durable metal dome structure mechanical keys
Rugged industrial strong and robust plastic housing
50 million actuations per key
Spill proof designed top surface
Related links
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
- Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84CM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84SM-UBK Wired USB Standard Keyboard Black
- Ceratech KYBAC276-3UBK Wired USB Standard Keyboard Black
- Ceratech KYBAC260U-USB Wired USB Standard Keyboard Black
