R-GO RGOCOUKWDWH Wired USB-C Compact Keyboard, QWERTY (UK), White

N

Subtotal (1 unit)*

MYR408.01

Add to Basket
Select or type quantity
New product - Preorder today
  • 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR408.01

*price indicative

RS Stock No.:
888-168
Mfr. Part No.:
RGOCOUKWDWH
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

RGOCOUKWDWH

Connection Type

USB-C

Keyboard Type

Compact

Operating System

Windows

Keyboard Layout

QWERTY (UK)

Colour

White

Built-in USB Hub

No

Height

9mm

Width

285mm

Industrial Grade

No

Depth

139mm

Standards/Approvals

AGR Approval

Normal Keys

79

COO (Country of Origin):
CN
The R-GO Compact keyboard offers an ergonomic design with an integrated break indicator to promote healthy working habits. Its lightweight construction allows for easy portability while maintaining optimal typing comfort and positioning.

Ultra-thin design ensures minimal muscle tension

Light keystroke requires less strength to type

100% recycled plastic and aluminium contribute to sustainability

USB connections available for connecting external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy