Ceratech KYBNA-SIL105WHGR Wired USB, PS2 Medical Keyboard, QWERTZ (German), White

Subtotal (1 unit)*

MYR770.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.71

*price indicative

RS Stock No.:
163-380
Mfr. Part No.:
KYBNA-SIL105WHGR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBNA-SIL105WHGR

Connection Type

USB, PS2

Keyboard Type

Medical

Operating System

Mac

Keyboard Layout

QWERTZ (German)

Colour

White

Height

12mm

Industrial Grade

Yes

Width

440mm

Standards/Approvals

JIS Z 2801:2001

Depth

138mm

COO (Country of Origin):
CN
The Ceratech Keyboards from Accuratus Accumed range are medical grade keyboards. The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.

Mini UK key layout with clear and easy to read key legends

Integrated mousepad with left and right mouse buttons

Carbon on gold high quality key contact technology

Keys have a tactile feel to allow for comfortable and natural typing

Easy to clean with a wet cloth or in water

Rigid keyboard with sealed silicone coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy