Ceratech KYBNA-540CV2WGR Wired USB Standard Keyboard, QWERTY (French), White
- RS Stock No.:
- 163-548
- Mfr. Part No.:
- KYBNA-540CV2WFR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,228.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,228.20 |
*price indicative
- RS Stock No.:
- 163-548
- Mfr. Part No.:
- KYBNA-540CV2WFR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBNA-540CV2WGR | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows XP, Mac OS | |
| Keyboard Layout | QWERTY (French) | |
| Colour | White | |
| Height | 27mm | |
| Width | 289mm | |
| Standards/Approvals | JIS Z 2801:2001, FC, CE, RoHS | |
| Depth | 227mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBNA-540CV2WGR | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows XP, Mac OS | ||
Keyboard Layout QWERTY (French) | ||
Colour White | ||
Height 27mm | ||
Width 289mm | ||
Standards/Approvals JIS Z 2801:2001, FC, CE, RoHS | ||
Depth 227mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a newly designed AccuMed Medical 540V2 keyboard which offers new ultra slim keys whilst still offering an excellent tactile and responsive feel. The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning, preventing keys sending messages to the PC.
USB interface
Carbon on gold high quality key contact technology
High resolution large area wide touchpad
Easy to clean with a wipe, wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYBNA-540CV2WGR Wired USB Standard Keyboard White
- Ceratech KYBNA-SIL105WHFR Wired PS2 QWERTY (French), White
- Ceratech Wired USB Standard Keyboard White
- Ceratech KYBAC595-USBWHT Wired USB Compact Keyboard White
- Ceratech KYBNA-540CV2WUS Wired USB Standard Keyboard White
- Ceratech KYB-LEFTUSB-BKFR Wired USB Standard Keyboard Black
- Ceratech KYB500-S109C-FR Wired USB Standard Keyboard Black
- Ceratech KYBNA-SIL105WHUS Wired USB QWERTY (US), White
