Ceratech KYBNA-SIL105WHFR Wired PS2, USB Medical Keyboard, QWERTY (French), White
- RS Stock No.:
- 163-379
- Mfr. Part No.:
- KYBNA-SIL105WHFR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR770.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.71 |
*price indicative
- RS Stock No.:
- 163-379
- Mfr. Part No.:
- KYBNA-SIL105WHFR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBNA-SIL105WHFR | |
| Connection Type | PS2, USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (French) | |
| Operating System | Mac | |
| Colour | White | |
| Height | 12mm | |
| Industrial Grade | Yes | |
| Width | 440mm | |
| Standards/Approvals | JIS Z 2801:2001 | |
| Depth | 138mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBNA-SIL105WHFR | ||
Connection Type PS2, USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (French) | ||
Operating System Mac | ||
Colour White | ||
Height 12mm | ||
Industrial Grade Yes | ||
Width 440mm | ||
Standards/Approvals JIS Z 2801:2001 | ||
Depth 138mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboards from Accuratus Accumed range are medical grade keyboards. The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.
Mini UK key layout with clear and easy to read key legends
Integrated mousepad with left and right mouse buttons
Carbon on gold high quality key contact technology
Keys have a tactile feel to allow for comfortable and natural typing
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Related links
- Ceratech KYBNA-SIL105WHSP Wired PS2 QWERTY (Spain), White
- Ceratech KYBNA-SIL105WHUS Wired USB QWERTY (US), White
- Ceratech Wired USB Medical Touchpad Keyboard Black
- Ceratech Wired USB Medical Touchpad Keyboard White
- Ceratech KYBNA-540CV2WGR Wired USB Standard Keyboard White
- Ceratech KYB-MED-LUX-BLUW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UW Wired USB Medical Keyboard White
- Ceratech KYB-MED-AQUA-UB Wired USB Medical Keyboard Black
