Ceratech KYB-MED104V2SCUB Wired USB Card Reader Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-376
- Mfr. Part No.:
- KYB-MED104V2SCUB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,145.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,145.59 |
*price indicative
- RS Stock No.:
- 163-376
- Mfr. Part No.:
- KYB-MED104V2SCUB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MED104V2SCUB | |
| Connection Type | USB | |
| Keyboard Type | Card Reader | |
| Operating System | Mac 10, Mac, Windows XP, Linux | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 13mm | |
| Industrial Grade | Yes | |
| Width | 375mm | |
| Depth | 155mm | |
| Standards/Approvals | ISO7816, and C, ISO7816 Class A, PC/SC 2.0, Level 3, PBOC2.0 Level 1, EMV 4.0 Level 1 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MED104V2SCUB | ||
Connection Type USB | ||
Keyboard Type Card Reader | ||
Operating System Mac 10, Mac, Windows XP, Linux | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 13mm | ||
Industrial Grade Yes | ||
Width 375mm | ||
Depth 155mm | ||
Standards/Approvals ISO7816, and C, ISO7816 Class A, PC/SC 2.0, Level 3, PBOC2.0 Level 1, EMV 4.0 Level 1 | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a 104V2 Smart card which is a high spec keyboard with internal scissor key, key structure to offer excellent tactile typing and a long lifespan. Beneath the silicone latex free fully waterproof covering is a full plastic keyboard, this contributes again to excellent typing feel and prolonged durability. Located on the top right side is a Smart card reader, perfect for access control within the NHS, GP surgeries and other security protected computers.
USB plug and play connection
Easy to clean with a wet cloth or in water
Fully sealed silicone casing
Status LEDs
Level 3 compliant
Support Microsoft Smart Card for Windows
Related links
- Ceratech KYB-MED104V2SCUW Wired USB Card Reader Keyboard White
- Ceratech KYB-MED-SC680-UW Wired USB Card Reader Keyboard, White
- Ceratech KYB-MED-SC680-UB Wired USB Card Reader Keyboard, Black
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
- Ceratech KYB-CONTOUR-UBK Wired USB Compact Keyboard Black
- Ceratech KYB-MINIHUB2-BLK Wired USB Multimedia Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
