Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-458
- Mfr. Part No.:
- KYB-DECK108NBB-R
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,370.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,370.11 |
*price indicative
- RS Stock No.:
- 163-458
- Mfr. Part No.:
- KYB-DECK108NBB-R
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-DECK108NBB-R | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Linux, Mac 10, Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Width | 330mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | CE, UKCA, FC | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-DECK108NBB-R | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Linux, Mac 10, Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Width 330mm | ||
Industrial Grade Yes | ||
Standards/Approvals CE, UKCA, FC | ||
Depth 130mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a 2.4 Ghz wireless set which is the ideal partner for your modern and sleek PC environment. This wireless keyboard and mouse set has an excellent range of 10 metres, however have been proven to work in our labs at an even further distance. It is designed with style in mind, with an ultra sleek stainless steel surround and bottom case, a keyboard thickness of just 6.9mm and no wires, even the most style conscious wont be disappointed.
10 Metre wireless range
Ultra slim true scissor key
Clear easy read key legends
Soft touch matching mouse with piano black and blue edging
3 Button wireless mouse with scroll wheel
Automatic power saving sleep mode
Related links
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-BIO960-UBBL Wired USB Standard Keyboard Black
- Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-RAINBOW2BKUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2MXUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2VSUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-MED-103-UWH Wired USB Standard Keyboard White
