Logitech Wireless Standard Keyboard & Mouse Set, QWERTZ (German), Black
- RS Stock No.:
- 723-606
- Mfr. Part No.:
- 920-004511
- Manufacturer:
- Logitech
Subtotal (1 unit)*
MYR273.75
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.75 |
*price indicative
- RS Stock No.:
- 723-606
- Mfr. Part No.:
- 920-004511
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Windows | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ (German) | |
| Connection Type | Wireless | |
| Normal Keys | 103 | |
| Multimedia Keys | 8 | |
| Built-in USB Hub | No | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Mouse Buttons | 3 | |
| Colour | Black | |
| Standards/Approvals | Global (list available upon request) | |
| Keyboard Depth | 18mm | |
| Keyboard Height | 149mm | |
| Keyboard Width | 441mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Windows | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ (German) | ||
Connection Type Wireless | ||
Normal Keys 103 | ||
Multimedia Keys 8 | ||
Built-in USB Hub No | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Mouse Buttons 3 | ||
Colour Black | ||
Standards/Approvals Global (list available upon request) | ||
Keyboard Depth 18mm | ||
Keyboard Height 149mm | ||
Keyboard Width 441mm | ||
- COO (Country of Origin):
- CN
The Logitech MK270 wireless keyboard and mouse combo is designed to deliver a seamless computing experience with enhanced convenience and reliability. This comprehensive package provides wireless freedom, enabling users to work comfortably within a range of up to 10 metres. The full-sized keyboard features a sculpted, Compact mouse, Ideal for users seeking both functionality and comfort without compromise. With a robust battery life, the MK270 ensures longevity and consistent performance, making it a dependable choice for home and office use, whether for productivity or leisure.
Full-sized keyboard with number pad and Arrow keys for efficient navigation
Includes eight media controls for quick access to music and video functions
Spill-resistant design protects against accidental liquid spills, ensuring durability
Two adjustable height options for personalised comfort while typing
Ambidextrous mouse provides versatility for both left and right-handed users
Smooth 1000 DPI optical tracking sensor for precise cursor control
Compact design of the mouse enhances portability and ease of use
Reliable wireless connectivity with Advanced 2.4 GHz technology
Battery indicators for both keyboard and mouse to keep track of power levels
Robust, three-year hardware limited warranty offers peace of mind
Related links
- Logitech Wireless Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Grey
- Logitech Wireless Standard Keyboard & Mouse Set Graphite
- Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry DW 8000 Wireless Standard Keyboard & Mouse Set White
- Cherry DW 3000 Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP RECHARGE Wireless Ergonomic Keyboard & Mouse Set Black
