Logitech Wireless Standard Keyboard & Mouse Set, QWERTY (US), Graphite

Subtotal (1 unit)*

MYR396.70

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR396.70

*price indicative

RS Stock No.:
723-592
Mfr. Part No.:
920-008685
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Standard

Keyboard Layout

QWERTY (US)

Connection Type

Wireless

Normal Keys

107

Built-in USB Hub

No

Industrial Grade

No

Mouse Tracking Technology

Optical

Mouse Buttons

3

Colour

Graphite

Keyboard Width

61.8mm

Keyboard Height

193.5mm

Keyboard Depth

24mm

COO (Country of Origin):
CN
The Logitech MK540 Advanced wireless keyboard and mouse combo seamlessly blends comfort and productivity for the modern workspace. Designed with a full-sized keyboard and an ambidextrous mouse, this combo enhances user experience through its familiar key shape and whisper-quiet performance. With plug-and-play technology, it offers reliable connectivity and convenience. The Durable construction promises longevity with a battery life of up to 36 months for the keyboard and 18 months for the mouse. Perfect for those who need an efficient and comfortable working setup, the MK540 is designed to meet today's professional demands effortlessly.

Customisable function keys for personalised functionality

Spill-resistant design tested under limited conditions

Integrated Palm rest and number pad for added comfort

Three adjustable height options to suit user preferences

Optical mouse with a precise 1000 DPI tracking sensor

Ambidextrous mouse design suitable for all users

Battery indicators for both the keyboard and mouse for convenience

Robust wireless range of up to 10 metres for flexible use

Easy to deploy device firmware updates through the Logitech Options app

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy