Logitech Wireless Standard Keyboard & Mouse Set, QWERTY (US), Black

Subtotal (1 unit)*

MYR273.75

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR273.75

*price indicative

RS Stock No.:
723-598
Mfr. Part No.:
920-004509
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Operating System

Windows

Connection Type

Wireless

Keyboard Layout

QWERTY (US)

Normal Keys

103

Multimedia Keys

8

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Industrial Grade

No

Mouse Buttons

3

Standards/Approvals

Certification Global (list available upon request)

Colour

Black

Keyboard Height

149mm

Keyboard Depth

18mm

Keyboard Width

441mm

COO (Country of Origin):
CN
The Logitech MK270 Wireless Keyboard and Mouse Combo seamlessly integrates reliable wireless connectivity with exceptional comfort, making it the Ideal choice for users seeking a convenient, full-sized typing experience. Engineered for compatibility with Windows operating systems and Chrome OS, this combo boasts a robust 2.4 GHz USB receiver that supports wireless freedom up to 10 metres. Ideal for prolonged usage, the keyboard features a Durable design with spill resistance and a service life of 5 million clicks, ensuring it withstands daily demands. Enhanced by an ambidextrous mouse that complements the keyboard, this combo caters to various computing needs while providing the quality and performance expected from a leading manufacturer.

Full-sized keyboard with a number pad for enhanced productivity

Compact ambidextrous mouse designed for comfort and ease of use

Advanced 2.4 GHz wireless technology offers a reliable connection up to 10 metres

Spill-resistant keyboard construction for added durability

Durability rated with a service life of 5 million clicks

Keyboard battery indicator for easy monitoring of battery life

Integrated media controls on the keyboard for quick access to functions

Mouse features smooth optical tracking with 1000 DPI precision

Adjustable height options for a comfortable typing angle

3-year hardware limited warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy