Lorlin Key Switch, DPST, 4A 2-Way Common-Key

N

Subtotal (1 unit)*

MYR71.21

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.21

*price indicative

RS Stock No.:
840-872
Mfr. Part No.:
SRLM-5-R-D-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Switch Operation

On-Off

Contact Configuration

DPST

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

4A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

250V ac

Switch Configuration

DPST

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Brass

Series

SRLM

Maximum Operating Temperature

85°C

Mechanical Life

15000Cycles

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB
The Lorlin Lock Switch provides a secure solution for critical electrical systems requiring restricted access. Its robust design ensures reliable performance for industrial and commercial machinery.

Constructed with high-quality materials for durability and longevity

Designed for ease of installation in various settings

Offers a Compact design for space-efficient solutions

Includes a user-friendly locking mechanism for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy