Lorlin IP67 Key Switch, DPST, 1A 2-Way Common-Key
- RS Stock No.:
- 840-807
- Mfr. Part No.:
- WIRL-5-M-D-2-RS
- Manufacturer:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR135.96
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.96 |
*price indicative
- RS Stock No.:
- 840-807
- Mfr. Part No.:
- WIRL-5-M-D-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | DPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000Cycles | |
| Series | WIRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration DPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000Cycles | ||
Series WIRL | ||
- COO (Country of Origin):
- GB
The Lorlin dual-position lock switch offers robust performance and durability, designed for secure applications requiring a reliable locking mechanism with a sealed construction to prevent environmental damage.
IP66/IP67 rated for effective sealing against dust and water
Capable of handling 1A at 24V AC/DC with a lifespan exceeding 10,000 cycles
Constructed from high-quality zinc alloy with bright chrome plating
Offers dual position control with a powerful spring return mechanism
Allows for versatile key access with up to 200 differing keys
Related links
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin IP67 DPST, 1A 1-Way Common-Key
- Lorlin IP67 DPST, 1A 2-Way Common-Key
- Lorlin IP66 DPST, 1A 2-Way Common-Key
- Lorlin IP66 DPST, 1A 1-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin IP66 SPDT, 1A 2-Way Common-Key
