Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-815
- Mfr. Part No.:
- WIRL-5-L-D-2-RS
- Manufacturer:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR135.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.96 |
*price indicative
- RS Stock No.:
- 840-815
- Mfr. Part No.:
- WIRL-5-L-D-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | WIRL | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series WIRL | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch provides a robust and secure locking solution, featuring a 2 & 3 position design Ideal for versatile applications and reliable user control.
Spring return mechanism for effortless operation
Offers two keys per switch with up to 200 different key combinations
Double Pole DPST design for enhanced functionality
Vandal-resistant versions available for added durability
Operating temperature range of -20°C to +65°C ensures reliability in various environments
Rear panel depth options of <lt/>30mm and <lt/>35mm support diverse installation needs
Related links
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 5A 2-Way Common-Key
- Lorlin IP67 DPST, 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
