Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-817
- Mfr. Part No.:
- WIRL-5-L-S-2-901-RS
- Manufacturer:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
MYR135.96
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.96 |
*price indicative
- RS Stock No.:
- 840-817
- Mfr. Part No.:
- WIRL-5-L-S-2-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Mechanical Life | 10000Cycles | |
| Series | WIRL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Mechanical Life 10000Cycles | ||
Series WIRL | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch is a reliable and robust locking mechanism designed for secure positioning across various applications. It features precise control with options for multiple positions, ensuring versatility and functionality in use.
Rated for 1A at 24V AC/DC with a lifespan of over 10,000 cycles
Constructed with zinc alloy housing for durability and resistance to wear
Spring return mechanism ensures quick reset after activation
Double Pole design offers enhanced control options
Related links
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin IP67 DPST, 1A 2-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
