Lorlin Key Switch, SP3T, 1A 3-Way Common-Key

N

Subtotal (1 unit)*

MYR112.23

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR112.23

*price indicative

RS Stock No.:
840-866
Mfr. Part No.:
IRL-5-R-D-2-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

3

Switch Operation

Spring Return

Contact Configuration

SP3T

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V ac

Switch Configuration

SP3T

Key Index Angle

60°

Contact Material

Brass

Series

IRL

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB
The Lorlin lock switch provides reliable electrical and mechanical control, ensuring secure functionality and a long operational life. Designed for versatile applications, it features multiple configurations for tailored use in specific environments.

Switch rated for 1A at 24V ac/dc, ensuring efficient electrical performance

Boasts a life expectancy of over 10,000 cycles for durability

Offers proof voltage of 750 Vac (Initial) to ensure safe operation

Insulation resistance exceeds 999MΩ at 500Vdc (Initial) for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy