Lorlin Key Switch, SP3T, 1A 3-Way Common-Key

N

Subtotal (1 unit)*

MYR112.23

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR112.23

*price indicative

RS Stock No.:
840-868
Mfr. Part No.:
IRL-5-R-S-2-901-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

3

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

SP3T

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V ac

Switch Configuration

SP3T

Key Index Angle

60°

Contact Material

Brass

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

IRL

COO (Country of Origin):
GB
The Lorlin lock switch offers reliable control with various operational configurations, designed for both mechanical and electrical applications, ensuring user-friendly access management and effective security solutions.

Switch rated at 1A @24V ac/dv with a lifespan exceeding 10,000 cycles

Constructed with 5 disc lock type and features a strong zinc alloy housing

Insulation resistance measured at <gt/>999MΩ @ 500Vdc, ensuring safety and reliability

Operating temperature ranges from -20°C to +65°C, suitable for diverse environments

Available in multiple pole configurations including double pole and single pole options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy