Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key

N

This image is representative of the product range

Subtotal (1 unit)*

MYR135.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.96

*price indicative

RS Stock No.:
840-821
Mfr. Part No.:
WIRL-5-R-S-2-901-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

3

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

SPST

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

IP Rating

IP67

Key Type

Common

Terminal Type

Solder Tag

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V

Switch Configuration

SPST

Key Index Angle

60°

Contact Material

Brass

Mechanical Life

10000Cycles

Series

WIRL

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
The Lorlin lock switch is designed for secure and versatile locking solutions, providing reliable performance in various environments with its robust construction and ease of use.

IP66/IP67 rated for excellent water and dust protection

Spring return mechanism ensures swift, reliable operation

Double Pole DPST design allows for flexible functionality

Vandal resistant feature enhances durability in harsh conditions

Suitable for marine environments, tested against salt mist exposure

Available in multiple configurations for tailored applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy