Lorlin Key Switch, DPDT, 1A 2-Way Common-Key

N

Subtotal (1 unit)*

MYR79.22

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR79.22

*price indicative

RS Stock No.:
840-834
Mfr. Part No.:
IRL-5-K-S-2-901-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

DPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V ac

Switch Configuration

DPDT

Key Index Angle

60°

Contact Material

Brass

Mechanical Life

10000Cycles

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Series

IRL

COO (Country of Origin):
GB
The Lorlin lock switch delivers reliable functionality in securing mechanisms, with a design that accommodates multiple key combinations and a robust construction that ensures longevity under extensive use.

Switch Rating: 1A @24V ac/dv for varied electrical applications

Over 10,000 cycles of life, ensuring durability and dependable operation

Lock Type utilises a 5-disc system for enhanced security

Insulation Resistance exceeds 999MΩ @ 500Vdc for superior safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy