Temporarily out of stock
- RS Stock No.:
- 525-474
- Mfr. Part No.:
- 1.30.295.324/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CCC, c UR us, RoHS, REACH, CE | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 30 FS | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CCC, c UR us, RoHS, REACH, CE | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 30 FS | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch round collar are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.
Standard key switch
Elegant stainless steel front ring
Low installation depth 15.7 mm PCB or 33.3 mm QC
Short-stroke adapter allows MICON 5 tactile switches as switching elements
Connection types PCB connection PCB or plug-in connection QC
