RAFI IP65 Key Switch, 4A 1-Way Flat-Key
- RS Stock No.:
- 524-229
- Mfr. Part No.:
- 1.30.275.913/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
MYR541.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR541.09 |
*price indicative
- RS Stock No.:
- 524-229
- Mfr. Part No.:
- 1.30.275.913/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Terminal Type | Handheld Terminal | |
| Bezel Shape | V | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CE, CCC, RoHS, c UR us, REACH | |
| Key Index Angle | 90° | |
| Series | RAFIX 22 FS | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Terminal Type Handheld Terminal | ||
Bezel Shape V | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CE, CCC, RoHS, c UR us, REACH | ||
Key Index Angle 90° | ||
Series RAFIX 22 FS | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
Related links
- RAFI IP65 Key Switch, 4A 1-Way
- RAFI IP65 Key Switch, 4A 1-Way Straight-Key
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100A 2-Way Flat-Key
- RAFI IP65 Key Switch 100A 2-Way Flat-Key
