Subtotal (1 pack of 2 units)*
MYR411.01
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR411.01 | MYR205.505 |
*price indicative
- RS Stock No.:
- 525-135
- Mfr. Part No.:
- 1.30.275.302/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 19 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 4A | |
| IP Rating | IP65 | |
| Terminal Type | Handheld Terminal | |
| Bezel Shape | V | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS, REACH, c UR us, CCC, CE | |
| Minimum Operating Temperature | -25°C | |
| Series | RAFIX 22 FS | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 19 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 4A | ||
IP Rating IP65 | ||
Terminal Type Handheld Terminal | ||
Bezel Shape V | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS, REACH, c UR us, CCC, CE | ||
Minimum Operating Temperature -25°C | ||
Series RAFIX 22 FS | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Compact Keylock Switch is a versatile and durable control device designed for industrial and professional use. Its low installation height and robust design make it suitable for applications in electrical engineering, system engineering, vehicle construction, and more. The keylock switch offers modular assembly with actuating and switching elements for customizable functions and dependable performance.
Metallic silver front ring colour
Collar diameter 29.8 mm
Threaded ring maximum torque of 1.2 Nm
Rotating angle 1 x 90 degree with shape V
