Subtotal (1 unit)*
MYR1,224.30
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,224.30 |
*price indicative
- RS Stock No.:
- 285-521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 200mm | |
| Height | 550mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 200mm | ||
Height 550mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 300 Keys Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 300 keys. Ideal for environments requiring efficient key management, it features an electronic lock for enhanced security and ease of access.
Features and Benefits
Made of high-quality steel plate with powder coating treatment, ensuring durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised, providing flexibility in key organisation
Ready for wall fixing, offering convenient installation options
Electronic lock enhances security and simplifies access control
300 hooks available, accommodating a large number of keys
Steel cabinet with flush closing rim to resist forced entry, ensuring added security
Lock locations can be recorded on the control index, which is removable for added security
Durable grey paint finish will suit most environments, providing a professional appearance
Ingenious key tabs are designed to hang so that the number is always visible, improving key identification
Input the new password consisting of 4-15 digits, allowing for secure and personalised access
Applications
Ideal for use in offices, schools, hotels, and other facilities requiring secure key management and organisation.
Additional Information
Note: Key tags not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall

