RS PRO 20 Light Grey Steel Key Cabinet Wall

Subtotal (1 unit)*

MYR329.44

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR329.44

*price indicative

RS Stock No.:
676-890
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Cabinet

Lock Type

Key Cabinet

Material

Steel

Mount Type

Wall

Colour

Light Grey

Depth

90mm

Height

250mm

Width

180mm

Key Capacity

20

COO (Country of Origin):
PL

RS PRO 20 Key Capacity Steel Key Cabinet


The RS PRO Key Cabinet is designed to securely organise and store up to 20 keys. Ideal for offices, warehouses, and other facilities, this wall-mounted cabinet ensures that keys are easily accessible while remaining secure. Its robust steel construction provides durability and protection.

Features and Benefits


Steel construction: Offers enhanced durability and security for key storage
20 key capacity: Accommodates a wide range of keys, making it suitable for various applications
Wall mount design: Saves space and allows for convenient access
Light grey finish: Provides a professional appearance that blends with most environments
Key lock mechanism: Ensures that only authorised personnel can access the keys

Applications


Office buildings
Warehouses
Schools
Hospitals
Hotels

Additional Information


Includes mounting hardware for easy installation. Suitable for indoor use only.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy