RS PRO Off-White Steel Key Cabinet Wall

Subtotal (1 unit)*

MYR153.30

Add to Basket
Select or type quantity
In Stock
  • Plus 390 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.30

*price indicative

RS Stock No.:
136-172
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Cabinet

Lock Type

Key Cabinet

Material

Steel

Mount Type

Wall

Colour

Off-White

Depth

75mm

Height

250mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

RS PRO Key Cabinet


The RS PRO Key Cabinet is a robust and reliable solution for organising and securing keys in workplaces, commercial settings, and homes. Made from high-quality thin sheet steel, this durable cabinet provides a safe and convenient way to store up to 28 keys. With a sleek off-white finish, it blends seamlessly into any environment while ensuring easy access and enhanced security.

Features and Benefits


  • Durable construction made from quality thin sheet steel for long-lasting performance

  • Supplied with a security lock and two keys for added protection

  • 28 key hooks with numbered key tabs for clear identification

  • Prepared for easy wall fixing to optimise space and accessibility

  • Tamper-resistant design with a flush-closing rim helps resist forced entry

  • Applications


    Ideal for offices, warehouses, garages, schools, and hospitality environments, the RS PRO Key Cabinet helps manage access to important keys efficiently. It’s perfect for storing keys for vehicles, lockers, security gates, or maintenance rooms, ensuring they are always secure and easy to locate. Whether used in a professional setting or at home, this key cabinet provides peace of mind and superior organisation.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy