Schneider Electric ENN05017 Series Grey ABS (Body) Junction Box, IP55, 275 mm, 295mm 125 mm
- RS Stock No.:
- 871-163
- Mfr. Part No.:
- ENN05017
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR429.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR429.17 |
*price indicative
- RS Stock No.:
- 871-163
- Mfr. Part No.:
- ENN05017
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS (Body) | |
| Length | 275mm | |
| Width | 295mm | |
| Height | 125mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 | |
| Range | Mureva BOX | |
| Standards/Approvals | EN 60670 | |
| Diameter | 40mm | |
| Series | ENN05017 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS (Body) | ||
Length 275mm | ||
Width 295mm | ||
Height 125mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 4 | ||
Range Mureva BOX | ||
Standards/Approvals EN 60670 | ||
Diameter 40mm | ||
Series ENN05017 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Junction Box is designed to provide secure wiring management while facilitating effortless installation in various environments. It ensures optimal protection with its Durable materials and robust design.
Constructed from PP and SBS materials for Durable use
Offers 16 cable entries with varying diameters for flexible installations
Rated IP55 for high resistance against dust and water ingress
Designed with a screw fastening cover for secure closure
Accommodates operational temperatures from -25 to 40 °C
Related links
- Schneider Electric ENN05013 Series Grey ABS (Body) Junction Box 225 mm, 245mm 105 mm
- Schneider Electric ENN05010 Series Grey ABS (Body) Junction Box 175 mm, 195mm 90 mm
- Schneider Electric ENN05002 Series Grey ABS (Body) Junction Box 65 mm, 88mm 45 mm
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- Schneider Electric Mureva BOX Series Grey ABS Junction Box 65 mm, 55mm 105 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
