Schneider Electric ENN05013 Series Grey ABS (Body) Junction Box, IP55, 225 mm, 245mm 105 mm
- RS Stock No.:
- 871-162
- Mfr. Part No.:
- ENN05013
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR172.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR172.26 |
*price indicative
- RS Stock No.:
- 871-162
- Mfr. Part No.:
- ENN05013
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS (Body) | |
| Length | 225mm | |
| Width | 245mm | |
| Height | 105mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 | |
| Range | Mureva BOX | |
| Standards/Approvals | EN 60670 | |
| Diameter | 25mm | |
| Series | ENN05013 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS (Body) | ||
Length 225mm | ||
Width 245mm | ||
Height 105mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 4 | ||
Range Mureva BOX | ||
Standards/Approvals EN 60670 | ||
Diameter 25mm | ||
Series ENN05013 | ||
- COO (Country of Origin):
- HU
The Schneider Electric junction box is designed for reliable connectivity and protection in electrical installations. It features multiple cable entries, ensuring versatility in various setups and environments.
Robust construction with dimensions of 225 x 175 x 100 mm
Provides four cable entries, facilitating flexible installation options
Durable materials including polypropylene and styrene-butadiene-styrene
IP55 rating ensures protection against dust and water ingress
Operates efficiently across a wide temperature range of -25 to 40 °C
Meets IEC 536 electrical insulation class II standards
Related links
- Schneider Electric ENN05017 Series Grey ABS (Body) Junction Box 275 mm, 295mm 125 mm
- Schneider Electric ENN05010 Series Grey ABS (Body) Junction Box 175 mm, 195mm 90 mm
- Schneider Electric ENN05002 Series Grey ABS (Body) Junction Box 65 mm, 88mm 45 mm
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- Schneider Electric Mureva BOX Series Grey ABS Junction Box 65 mm, 55mm 105 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- HENSEL DK 3500 G Series Grey RAL 7035 Polycarbonate Junction Box IP55 295mm 295 mm
