Schneider Electric ENN05010 Series Grey ABS (Body) Junction Box, IP55, 175 mm, 195mm 90 mm

N

Subtotal (1 unit)*

MYR114.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.76

*price indicative

RS Stock No.:
871-161
Mfr. Part No.:
ENN05010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

ABS (Body)

Length

175mm

Width

195mm

Height

90mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Cable Entry

4

Standards/Approvals

EN 60670

Diameter

35mm

Range

Mureva BOX

Series

ENN05010

COO (Country of Origin):
HU
The Schneider Electric Junction Box is designed for safe and efficient wiring in various applications. Its robust structure and multiple cable entries ensure reliable operation and durability in diverse conditions.

Constructed from high-quality PP and SBS materials for durability

Features ten cable entries to facilitate versatile wiring configurations

Designed with a Compact size of 175 x 150 x 80 mm to fit various installation spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy