Schneider Electric XD2 Controller, IP40
- RS Stock No.:
- 865-965
- Mfr. Part No.:
- XD2AC201W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,390.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,390.75 |
*price indicative
- RS Stock No.:
- 865-965
- Mfr. Part No.:
- XD2AC201W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | XD2 | |
| IP Rating | IP40 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 61140 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series XD2 | ||
IP Rating IP40 | ||
Contact Configuration 1 CO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 61140 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller offers exceptional performance for applications requiring precise control across two directions. Designed for diverse operating conditions, it ensures reliability and durability in various environments.
Mounting diameter of 30 mm for easy installation
Chromium plated metal bezel for enhanced durability
Rated for 1 C/O per direction, providing reliable operation
Electrical durability of 1,000,000 cycles at multiple voltages
1
29
32
61
Related links
- Schneider Electric Controller, IP40
- Schneider Electric Controller, IP66
- Schneider Electric Joystick Standard, IP40
- Festo Pressure Sensor Controller, IP40 10 bar 30V 50 °C
- Schneider Electric XPSM Series Safety Automation Controller, 24V dc
- Schneider Electric 2-Axis Joystick Conical 120 V dc, 10A
- Schneider Electric 2-Axis Joystick Stick Spring Return 230 V ac
- Schneider Electric 2-Axis Joystick Conical 230 V ac, 120 V dc
