Schneider Electric XD2 Controller, IP40

N

Subtotal (1 unit)*

MYR2,391.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,391.47

*price indicative

RS Stock No.:
865-966
Mfr. Part No.:
XD2AC221W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

XD2

IP Rating

IP40

Contact Configuration

1 CO

Terminal Type

Screw Clamp

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 61140

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Leading-edge joystick controller offers precise control across various applications, featuring a Compact design suitable for diverse operational environments. Engineered for optimal durability, it meets rigorous industrial standards.

Range covers both AC and DC applications, ensuring versatile usage

High mechanical durability rated at one million cycles for long-lasting performance

Compact 30 mm mounting diameter facilitates easy installation

Chromium plated metal bezel adds robustness and aesthetic appeal

1

30


38

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy