Schneider Electric Harmony XD2 Joystick Standard, IP40
- RS Stock No.:
- 357-411
- Mfr. Part No.:
- XD2AC2319
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,710.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,710.37 |
*price indicative
- RS Stock No.:
- 357-411
- Mfr. Part No.:
- XD2AC2319
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XD2 | |
| Product Type | Joystick | |
| IP Rating | IP40 | |
| Handle Type | Standard | |
| Contact Configuration | 1 CO | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XD2 | ||
Product Type Joystick | ||
IP Rating IP40 | ||
Handle Type Standard | ||
Contact Configuration 1 CO | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Joystick Controller, with the device short name XD2, has a mounting diameter of 30 mm. It is sold in indivisible quantities of 1. The operator can position the joystick in all directions, with control available in 2 directions.
IP40 conforming to IEC 60529
Electrical durability of 1000000 cycles
RoHS compliant
Related links
- Schneider Electric Joystick Standard, IP55
- Schneider Electric Joystick Standard
- Schneider Electric Joystick Standard IP69 IP67, 600 V ac
- Schneider Electric Joystick Lever, IP65
- Schneider Electric Joystick Lever Spring Return, IP66
- Schneider Electric Joystick Round Momentary 240 V ac
- Schneider Electric 2-Axis Joystick Stick Spring Return 230 V ac
- Schneider Electric 2-Axis Joystick Snap Action Contact 230 V ac, 230 V dc
