Schneider Electric Harmony 3-Axis Joystick Snap Action, IP65, 230 V ac, 230 V dc
- RS Stock No.:
- 444-386
- Mfr. Part No.:
- XD2CC3330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,512.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,512.37 |
*price indicative
- RS Stock No.:
- 444-386
- Mfr. Part No.:
- XD2CC3330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 3 | |
| Series | Harmony | |
| Product Type | Joystick | |
| Switch Technology | Snap Action | |
| IP Rating | IP65 | |
| Contact AC Voltage | 230V ac | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 230V dc | |
| Standards/Approvals | IEC 60947-5-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 3 | ||
Series Harmony | ||
Product Type Joystick | ||
Switch Technology Snap Action | ||
IP Rating IP65 | ||
Contact AC Voltage 230V ac | ||
Contact Configuration 1 CO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 230V dc | ||
Standards/Approvals IEC 60947-5-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete joystick controller features a 30 mm diameter and supports three directions for versatile control. Each direction is equipped with one changeover (C/O) contact, allowing precise switching functions. It is ideal for applications requiring simple and reliable manual directional input.
Mounting diameter is 30 mm
Bezel material is chromium plated metal
Related links
- Schneider Electric XD2 2-Axis Joystick Snap Action Contact 230 V ac, 230 V dc
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric Harmony 2-Axis Joystick Stick Momentary 230 V ac
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric XD2 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric XD2 1-Axis Joystick Snap Action 230 V ac 10A
- Schneider Electric XD2 1-Axis Joystick 230 V ac 10A
