onsemi MMBF5457, Single N-Channel JFET-Channel Amplifier, 25 V 5 mA, 3-Pin SOT-23
- RS Stock No.:
- 838-634
- Mfr. Part No.:
- MMBF5457
- Manufacturer:
- onsemi
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR149.75
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR39.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | MYR1.573 | MYR39.33 | - |
| 250 - 1225 | MYR0.974 | MYR24.35 | MYR149.75 |
| 1250 - 2475 | MYR0.754 | MYR18.85 | MYR1,023.75 |
| 2500 + | MYR0.466 | MYR11.65 | MYR2,767.50 |
*price indicative
- RS Stock No.:
- 838-634
- Mfr. Part No.:
- MMBF5457
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | JFET | |
| Channel Type | N | |
| Product Type | Amplifier | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Drain Source Current Ids | 5 mA | |
| Maximum Gate Source Voltage Vgs | -25V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | MMBF5457 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type JFET | ||
Channel Type N | ||
Product Type Amplifier | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Single | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Drain Source Current Ids 5 mA | ||
Maximum Gate Source Voltage Vgs -25V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series MMBF5457 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi N-Channel General Purpose Amplifier serves as a low-level audio amplifier and switching transistor, delivering efficient performance in various electronic applications. Its design supports both analog switching operations and low level audio amplification.
Maximum Drain-Gate Voltage of 25V ensures robust performance
Gate-Source Voltage ranges from -25V to +15V for versatile use
Total Device Dissipation rated at 350mW allows for effective thermal management
Thermal Resistance from Junction to Case is low, promoting reliability
Related links
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi MMBFJ309LT1G 25 V 12 to 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi MMBF4393LT1G 30 V 5 to 30 mA, 3-Pin SOT-23
- onsemi J112 3-Pin TO-92
- onsemi BSR58 0.4 V 8 to 80 mA, 3-Pin SOT-23
- onsemi TF412ST5G 30 V 1.2 to 3 mA, 3-Pin SOT-883
