Portwest 1 White, Durable Work Jacket, XL 1 EA
- RS Stock No.:
- 235-5549
- Mfr. Part No.:
- 2202WHRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR119.82
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.82 |
*price indicative
- RS Stock No.:
- 235-5549
- Mfr. Part No.:
- 2202WHRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Lining Material | Cotton, Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Durable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material 35% Cotton, 65% Polyester | ||
Lining Material Cotton, Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Resistance Features Durable | ||
RoHS Status: Exempt
The Portwest Mens Food Coat is hard wearing durable twill fabric with excellent dye retention. It offers 1 pocket for secure storage. It features shell fabric - Kingsmill standard 245g.
It's size is XL
It's colour is white
Non shrinking to ensure that this style maintains its shape after wash
Concealed stud front for easy access
Related links
- Portwest 1 White S 1 EA
- Portwest 1 White M 1 EA
- Portwest Food Industry White L 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip with Flap, XL 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket Zipper, XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, XL 1 EA
- Portwest FR35 1 Navy XL 1 EA
