Portwest 1 White, Durable Work Jacket, M 1 EA
- RS Stock No.:
- 235-5546
- Mfr. Part No.:
- 2202WHRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR119.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.82 |
*price indicative
- RS Stock No.:
- 235-5546
- Mfr. Part No.:
- 2202WHRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Lining Material | Polyester, Cotton | |
| Hooded | No | |
| Standards/Approvals | No | |
| Resistance Features | Durable | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Work Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material 65% Polyester, 35% Cotton | ||
Lining Material Polyester, Cotton | ||
Hooded No | ||
Standards/Approvals No | ||
Resistance Features Durable | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
The Portwest Mens Food Coat is hard wearing durable twill fabric with excellent dye retention. It offers 1 pocket for secure storage. It features shell fabric - Kingsmill standard 245g.
It's size is M
It's colour is white
Non shrinking to ensure that this style maintains its shape after wash
Concealed stud front for easy access
Related links
- Portwest 1 White S 1 EA
- Portwest 1 White XL 1 EA
- Portwest Food Industry White L 1 EA
- Delta Plus M5VE3GN 2 Black Durable Work Jacket, M 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Green White Durable Work Jacket Zip with Flap, M 1 EA
- Sioen Morgat White M 1 EA
- Portwest FR35 1 Navy M 1 EA
