Portwest 1 White, Durable Work Jacket, S 1 EA
- RS Stock No.:
- 235-5547
- Mfr. Part No.:
- 2202WHRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR123.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.42 |
*price indicative
- RS Stock No.:
- 235-5547
- Mfr. Part No.:
- 2202WHRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Jacket | |
| Size | S | |
| Colour | White | |
| Gender | Men | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Lining Material | Cotton, Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Durable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Jacket | ||
Size S | ||
Colour White | ||
Gender Men | ||
Outer Material 35% Cotton, 65% Polyester | ||
Lining Material Cotton, Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Resistance Features Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Mens Food Coat is hard wearing durable twill fabric with excellent dye retention. It offers 1 pocket for secure storage. It features shell fabric - Kingsmill standard 245g.
It's size is S
It's colour is white
Non shrinking to ensure that this style maintains its shape after wash
Concealed stud front for easy access
Related links
- Portwest 1 White M 1 EA
- Portwest 1 White XL 1 EA
- Portwest Food Industry White L 1 EA
- Delta Plus M5VE3GN 2 Grey Durable Work Jacket, S 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Yellow Green Durable Work Jacket Zip with Flap, S 1 EA
- Portwest FR35 1 Navy S 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, S 1 EA
