Delta Plus CARSON2 3 Yellow, White, Green, Black Parka Jacket, S 1 EA
- RS Stock No.:
- 230-4794
- Mfr. Part No.:
- CARS2NOPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR404.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.08 |
*price indicative
- RS Stock No.:
- 230-4794
- Mfr. Part No.:
- CARS2NOPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Parka Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | No | |
| Series | CARSON2 | |
| Standards/Approvals | EN ISO 13688:2013, EN 343:2019, CE | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Parka Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded No | ||
Series CARSON2 | ||
Standards/Approvals EN ISO 13688:2013, EN 343:2019, CE | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PU-COATED OXFORD POLYESTER MACH PARKA, MACH 2 range. Waterproof seams. Adjustable waist with elastic drawstring. 7 pockets.;Polyurethane-coated Oxford polyester fabric.
Quilted polyester Taffeta lining
Related links
- Delta Plus CARSON2 3 Green White XL 1 EA
- Delta Plus CARSON2 3 Black White L 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, S 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, L 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, 2XL 1 EA
- Delta Plus CARSON2 1 Black Breathable S 1 EA
- Delta Plus CARSON2 1 Black Breathable S 1 EA
- Delta Plus CARSON2 1 Grey Waterproof M 1 EA
