Delta Plus ISOLA2 3 Yellow, White, Green, Black, Waterproof Parka Jacket, L 1 EA
- RS Stock No.:
- 218-2932
- Mfr. Part No.:
- ISOL2NOGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR374.97
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.97 |
*price indicative
- RS Stock No.:
- 218-2932
- Mfr. Part No.:
- ISOL2NOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | L | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | No | |
| Series | ISOLA2 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 343:2019, CE, EN ISO 13688:2013 | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size L | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded No | ||
Series ISOLA2 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 343:2019, CE, EN ISO 13688:2013 | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus designed 5 in 1 parka, removable lining. Parka is waterproof seams. Fixed hood and adjustable waist with drawstring. 5 Removable lining with collar with corduroy lining. Removable sleeves and knitted cuffs. Fastening with press studs.
Polyester Pongee fabric with PVC coating Fixed polyester Taffeta lining
Related links
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, S 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, 2XL 1 EA
- Delta Plus ISOLA2 3 Green White Waterproof Parka Jacket, M 1 EA
- Delta Plus ISOLA2 3 Black White Waterproof Parka Jacket, S 1 EA
- Delta Plus ISOLA2 3 Black White Waterproof Parka Jacket, XL 1 EA
- Delta Plus ISOLA2 3 Black White Waterproof Parka Jacket, M 1 EA
- Delta Plus ISOLA2 3 Navy L 1 EA
- Delta Plus ISOLA2 3 Navy 2XL 1 EA
