Delta Plus ISOLA2 3 Black, Green, White, Yellow, Waterproof Parka Jacket, M 1 EA

Subtotal (1 unit)*

MYR385.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR385.01

*price indicative

RS Stock No.:
218-2927
Mfr. Part No.:
ISOL2BMTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

M

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

ISOLA2

Number of Inside Pockets

3

Number of Outer Pockets

2

Standards/Approvals

CE, EN ISO 13688:2013, EN 343:2019

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus designed 5 in 1 parka, removable lining. Parka is waterproof seams. Fixed hood and adjustable waist with drawstring. 5 Removable lining with collar with corduroy lining. Removable sleeves and knitted cuffs. Fastening with press studs.

Polyester Pongee fabric with PVC coating Fixed polyester Taffeta lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy