Delta Plus CARSON2 3 Green, Black, White, Yellow Parka Jacket, XL 1 EA

Subtotal (1 unit)*

MYR427.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR427.00

*price indicative

RS Stock No.:
230-5233
Mfr. Part No.:
CARS2NOXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

XL

Colour

Green, Black, White, Yellow

Gender

Unisex

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

CARSON2

Number of Outer Pockets

4

Standards/Approvals

CE, EN 343:2019, EN ISO 13688:2013

Number of Inside Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
PU-COATED OXFORD POLYESTER MACH PARKA, MACH 2 range. Waterproof seams. Adjustable waist with elastic drawstring. 7 pockets.

Polyurethane-coated Oxford polyester fabric.

Quilted polyester Taffeta lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy