ABB 4-Pole Surface Mount Switch Disconnector -, 0pA

Subtotal (1 unit)*

MYR9,649.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,649.58

*price indicative

RS Stock No.:
232-0100
Mfr. Part No.:
1SDA054600R1 T5D 400 FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Surface Mount

Auxiliary Contacts Available

No

Series

T5D

Switching Current

0pA

Minimum Operating Temperature

0°C

Depth

103.5mm

Length

103.5mm

Width

186mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Switch disconnector has 4 pole with front terminals.

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy