ABB 1-Pole Non-Fused Switch Disconnector -, IP20, 16A
- RS Stock No.:
- 599-491
- Distrelec Article No.:
- 302-42-253
- Mfr. Part No.:
- 2CCA703000R0001
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 599-491
- Distrelec Article No.:
- 302-42-253
- Mfr. Part No.:
- 2CCA703000R0001
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP20 | |
| Switching Current | 16A | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP20 | ||
Switching Current 16A | ||
Standards/Approvals IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Related links
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- ABB 1-Pole Non-Fused Switch Disconnector -, 16A
- Siemens 1-Pole Non-Fused Switch Disconnector - 20A
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 2-Pole Non-Fused Switch Disconnector - 400A, 30 W