ABB 3-Pole Non-Fused Switch Disconnector -, IP20, 63A

This image is representative of the product range

Subtotal (1 unit)*

MYR326.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR326.26

*price indicative

RS Stock No.:
599-499
Distrelec Article No.:
302-42-314
Mfr. Part No.:
2CCE160300R0131
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

IP Rating

IP20

Switching Current

63A

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60669-1

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy