Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, DIN Rail

Subtotal (1 unit)*

MYR3,998.37

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,998.37

*price indicative

RS Stock No.:
241-6045
Distrelec Article No.:
303-17-010
Mfr. Part No.:
2708274
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Converter

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Series

PSI-MOS-PROFIB/FO 850 E

COO (Country of Origin):
DE
The Phoenix Contact's FO converter is with integrated optical diagnostics. The integrated optical diagnostics allow permanent monitoring of the FO paths during installation and also during operation. The floating switch contact is activated when the signal output on the Fiber optic paths drops to a critical level.

Nominal supply voltage 24 V DC (in acc. with UL)

Typical current consumption 120 mA (24 V DC)

Maximum current consumption 130 mA

Connection method COMBICON plug-in screw Terminal Block

Stripping length 7 mm

Torque 0.56 Nm to 0.79 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy