Phoenix Contact FL Series Fibre Optic Converter, 18 → 30V dc Supply

Subtotal (1 unit)*

MYR3,553.02

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,553.02

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
129-679
Mfr. Part No.:
2902659
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Converter

Supply Voltage

18 → 30V dc

Series

FL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact FO Converter provide a reliable solution for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM technology. With its SC simplex fibber optic connection and wavelength division multiplexing, this converter ensures superior immunity to interference and maximum transmission ranges without restricting the bandwidth.

Full duplex communication with only one fibber
Transmission ranges up to 38 km
Auto negotiation for easy setup
10/100 Mbps transmission speed for fast and reliable data transfer
Shipbuilding approval in accordance with DNV GL

Related links