Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner, DIN Rail

Subtotal (1 unit)*

MYR9,809.66

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,809.66

*price indicative

RS Stock No.:
801-8958
Distrelec Article No.:
303-16-831
Mfr. Part No.:
2708588
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61000-4-6, EN 55011, EN 61000-4-5, EN 61000-4-2, CE, EN 61000-4-3, EN 61000-4-4, ATEX, USA/Canada, ISA-S71.04-1985 G3, UL, EN 61000-6-2:2005, VDMA 24364:2018-05, EMC Directive 2014/30/EU

Series

PSI-MOS-RS232/FO1300 E

PSI FO Converter


Phoenix Contact Fibre optic (FO) media converters for the PSI series come complete with integrated optical diagnostics. Both Profibus & DeviceNet versions available.

Intriniscally safe Fiber optic Interface to adhere in accordance to Zone 1 & 2 approved versions available

Cable routing for supply voltage & data signal MADE simple with an integrated backplane

COMBICON screw Terminal blocks supported for ease of installation

Various protocols available including CAN, CANopen & FSMA

RS232 & RS485 options available

Phoenix Contact


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy